AbraconAOC1409VAUC-20.0000C可控振荡器
Oscillator VC-OCXO 20MHz ±0.2ppm (Tol) ±0.01ppm (Stability) 15pF LVCMOS 55% 3.3V 6-Pin SMD Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VC-OCXO | |
| 20 | |
| 20 | |
| 20 | |
| ±0.1ppm/(1st) Year | |
| -154@100KHz | |
| ±0.2ppm | |
| ±0.01ppm | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| 0 to 3.3 | |
| 289 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 7 mm |
| Package Width | 9.7 mm |
| Package Length | 14.9 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

