Alpha and Omega SemiconductorAOB14N50LMOSFETs
Trans MOSFET N-CH 500V 14A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 14 | |
| 380@10V | |
| 42.8@10V | |
| 42.8 | |
| 1914@25V | |
| 278000 | |
| 50 | |
| 84 | |
| 92 | |
| 44 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.45 mm |
| Package Width | 9.14 mm |
| Package Length | 10.03 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

