25-50% 折扣
AimtecAMEL90-24S277HAVZ交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 3.75A 90W 4-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.75 | |
| 90 | |
| 85 | |
| 305 | |
| 110 | |
| 430 | |
| 4200VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2 | |
| 47 to 63 | |
| ±2(Typ) | |
| 93(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| -40 | |
| 85 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 29.5 |
| Package Width | 52 |
| Package Length | 87 |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。