Infineon Technologies AGAM29F400BB-70SEFlash
NOR Flash Parallel 5V 4M-bit 512K x 8/256K x 16 70ns 44-Pin SO
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 19/18 | |
| 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 7 | |
| 8/16 | |
| 512K/256K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 8/Sector | |
| 10800/Chip | |
| 30 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 50 | |
| 60 | |
| -55 | |
| 125 | |
| Extended | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 13.3 mm |
| Package Length | 28.2 mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 44 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
