KEMET CorporationALC70A182BD100铝电容器
Cap Aluminum Lytic 1800uF 100V 20% (25 X 40mm) Snap-In 10mm 0.148 Ohm 3.13A 10000h 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 100VDC | |
| 0.148 | |
| Low | |
| 0.117@20°C@10kHz | |
| 3.13 | |
| 1080@5Min | |
| 10000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -40 | |
| 85 | |
| Bag | |
| 25 | |
| 40 | |
| 35 | |
| 1 | |
| ±2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

