Analog DevicesADSP-21060CZ-160数字信号处理器
DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin CQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2106x | |
| Super Harvard | |
| Floating-Point | |
| 32 | |
| 40 | |
| 512KB | |
| No | |
| 40 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4.1 | |
| 0.4 | |
| -40 | |
| 100 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.22 mm |
| Package Width | 32 mm |
| Package Length | 32 mm |
| PCB changed | 240 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 240 |
Have easy access to processed analog signals by using this ADSP-21060CZ-160 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 100 °C. 40 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
