| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 4 | |
| 8 | |
| 64ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V/±4V | |
| 9.3 | |
| 10.2 | |
| 10ppm(Typ) | |
| 0.1%FSR(Typ) | |
| 107dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS131E04IPAGR ADC from Texas Instruments. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 10.2 mW. It has a single-ended and differential input signal. This device's digital interface is serial (spi). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5V/±4 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

