| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 2 | |
| 2 | |
| 1 | |
| 8(Max) | |
| 24 | |
| Serial (SPI) | |
| 1.7|2.7 | |
| 1.8|3 | |
| 3.6|5.25 | |
| 0.25 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.05(Max) mm |
| Package Length | 5.05(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
Converting sensor circuitry into digital systems requires interfacing handled by general purpose ADS1292IPBSR analog front end from Texas Instruments. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 1.7|2.7 V and a maximum of 3.6|5.25 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses analog and digital power. It has 2 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

