Analog DevicesADP1870ARMZ-0.6-R7直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6(Min) | |
| 2.95 | |
| 20 | |
| 2.95 to 20 | |
| 600 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
With the synchronous buck ADP1870ARMZ-0.6-R7 DC voltage controller from Analog Devices you can step up or down the DC voltage in your application. With an output that has a voltage of 0.6(Min) V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2.95 to 20 V. You can operate this at a switching frequency of 600(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

