Analog DevicesADP1716ARMZ-1.2-R7Linear Regulators

LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R

Use the LDO ADP1716ARMZ-1.2-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.05@100mA|0.25@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.15%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

800 个零件: 可以在 2 天内配送

    Total$1.88Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2313+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      800
      Country Of origin:
      马来西亚
         
      • Price: $1.876
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2313+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      马来西亚
      • In Stock: 800
      • Price: $1.876

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。