Analog DevicesADP170AUJZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.3A 5-Pin TSOT T/R

Stable power is ideal for better processing this LDO ADP170AUJZ-1.8-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.002@10mA|0.033@150mA|0.066@300mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 1.6 V and a max of 3.6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.007%/mA and line regulation of 0.25%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.007@10mA|0.07@150mA|0.135@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

6,266 个零件: 可以明天配送

    Total$0.63Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2324+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      中国
         
      • Price: $0.6300
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2324+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 266
      • Price: $0.6300
    • (3000)

      可以明天配送

      Increment:
      3000
      Ships from:
      美国
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 6,000
      • Price: $0.5737

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。