Analog DevicesADM4210-1AUJZ-RL7热插拔控制器
Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Low Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| 2.7 | |
| 16.5 | |
| 50 | |
| 0.65(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 6 |
Speed and convenience is what you get when you use this positive low voltage ADM4210-1AUJZ-RL7 hot swap controller IC from Analog Devices. It will eliminate the need to restart and also install circuit boards to system backplanes. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 16.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

