| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Clamping Amplifier |
| Manufacturer Type | Clamping Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 7@±5V |
| Minimum Dual Supply Voltage (V) | ±3 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Offset Current (uA) | 3@±5V |
| Maximum Input Bias Current (uA) | 10@±5V |
| Maximum Quiescent Current (mA) | 21.5@±5V |
| Typical Output Current (mA) | 70@±5V |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 900 |
| Typical Slew Rate (V/us) | 1200@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 6.7@±5V |
| Typical Voltage Gain (dB) | 55 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.2@±5V |
| Minimum PSRR (dB) | 50 |
| Minimum CMRR (dB) | 66 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 110 |
| Typical Settling Time (ns) | 16 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |