Analog DevicesAD7414ARTZ-1REEL7温度及湿度传感器

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R

This AD7414ARTZ-1REEL7 temperature and humidity sensor developed by Analog Devices will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 10 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

6,628 个零件: 可以明天配送

    Total$1.92Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      马来西亚
         
      • Price: $1.924
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      马来西亚
      • In Stock: 628
      • Price: $1.924
    • (3000)

      可以明天配送

      Increment:
      3000
      Ships from:
      美国
      Date Code:
      2528+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      马来西亚
      • In Stock: 6,000
      • Price: $1.566

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。