Analog DevicesAD5516ABCZ-1数模转换器
DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 750ksps | |
| 16 | |
| 16 | |
| 32 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar | |
| External | |
| ±15.75/5.25 | |
| Dual | |
| 105(Typ) | |
| ±2LSB | |
| ±10LSB | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 74 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 74 | |
| Lead Shape | Ball |
Analog Devices brings you their latest AD5516ABCZ-1 DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±5|±9/5|±12/5|±15/5 V, with a minimum of ±4.75 V and maximum of ±15.75/5.25 V. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

