| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.5°C | |
| 22.5mV/°C | |
| Analog | |
| 4 | |
| 5 | |
| 6.5 | |
| 0 | |
| 100 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 4.83 mm |
| Package Width | 3.68 mm |
| Package Length | 4.83 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This AD22100KTZ temperature and humidity sensor developed by Analog Devices will record analog ambient conditions in a room. It has an analog(voltage) output. This device's minimum operating supply voltage of 4 V, while its maximum is 6.5 V. This part has a temperature range of 0 °C to 100 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

