KEMET CorporationA750KK827M0JAAE016 | A750 Radial Aluminum Polymer铝聚合物电容器
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.016 Ohm 4.1A 2000h 105°C Bag
KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.
DatasheetA750 Datasheet
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| 0.016 | |
| Low | |
| 4.1 | |
| 1033@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 8 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

