OmronA6D 0151BSwitch DIP
Switch DIP OFF ON SPST 8 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Slide DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.03@30VDC | |
| 30 | |
| 500VAC | |
| 100 | |
| 100 | |
| 2000 | |
| 5000 | |
| 1 | |
| Completely/Acryl Nitrile Butadiene Rubber | |
| N/A/Internal | |
| Completely/Acryl Nitrile Butadiene Rubber | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 22.4 | |
| 6.6 | |
| 3.4 | |
| 0.8 | |
| 22.4 | |
| 7.62 | |
| 5.4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
