STMicroelectronicsA6727TR直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 330kHz 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Step Down | |
| 0.8(Min) | |
| 330 | |
| 1.5 | |
| 19 | |
| 4.1 to 13.2 | |
| 6(Typ) | |
| 0.65|1.1 | |
| PWM | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
STMicroelectronics' pwm dc to dc /step down A6727TR DC voltage controller will provide the proper DC voltage level for each component within your electronic project. This DC voltage controller has single output. With an output that has a voltage of 0.8(Min) V, this is power management at its best. Its output produces a current of 1.5 A. This DC voltage controller has an input voltage of 19(Max) V. You can operate this at a switching frequency of 330 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

