Microchip TechnologyA54SX16P-VQG100I现场可编程门阵列
FPGA SXFamily 16KGates 924Cells 240MHz 3.3V/5V 100-Pin VQFP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SX | |
| 0.35um | |
| 81 | |
| 528 | |
| 3.3|5 | |
| 924 | |
| 24000 | |
| OTP | |
| 16000 | |
| 1452 | |
| 3 | |
| 4 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 240 | |
| No | |
| STD | |
| 0.9 | |
| 4.75|3 | |
| 3.6|5.25 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | VQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

