Microchip TechnologyA3PN010-QNG48现场可编程门阵列
FPGA ProASIC®3 nanoFamily 10KGates 1.5V 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| ProASIC®3 nano | |
| 130nm | |
| 34 | |
| 2 | |
| 7 | |
| 260 | |
| 1.5 | |
| 10000 | |
| Flash | |
| 10000 | |
| 4 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -20 | |
| 85 | |
| Commercial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

