| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 6 to 13.8 |
| Line Current (A) | 0.07 |
| Power Rating (W) | 0.84 |
| Typical Speed (r/min) | 1750 |
| Maximum Airflow (CFM) | 29.3 |
| Maximum Pressure | 0.053inH2O |
| Noise Level (dB) | 17 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 25 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 25 |