| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 20.4 to 27.6 |
| Line Current (A) | 1.1 |
| Power Rating (W) | 26.4 |
| Typical Speed (r/min) | 9700 |
| Maximum Airflow (CFM) | 141 |
| Maximum Pressure | 2.01inH2O |
| Noise Level (dB) | 63 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 38 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 240 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 38 |
| Special Features | Sensor |