Amphenol Communications Solutions98414-G06-22LF连接器插头及 PCB 插座
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 22 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 125 | |
| 100 | |
| Bag | |
| 24 | |
| 6.1 | |
| 5.9 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
This shrouded 98414-G06-22LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 22 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24 mm long, 5.9 mm tall and 6.1 mm deep. 98414-G06-22LF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

