Amphenol97-4106A16S-1PY圆形连接器
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 16S-1 | |
| 12-30 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 13 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 31.75 | |
| 37.13 |
This input/output standard cylindrical 97-4106A16S-1PY connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 16S-1. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 37.13 mm long with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

