Illinois Capacitor944U141K102ACM塑料薄膜电容器
Cap Film 140uF 1000V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 0.001 Ohm 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 140uF | |
| 10% | |
| 1000VDC | |
| 0.001 | |
| PP | |
| Plastic Cylindrical Can | |
| Screw Mount | |
| Screw | |
| 84.5 X 64 | |
| -40 | |
| 85 | |
| 84.5 | |
| 64 |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this 944U141K102ACM plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 1000 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. The 944U141K102ACM polypropylene film capacitor has a screw terminal termination style. It has a tolerance of 10%. Its capacitance value is 140uF. This product is 64 mm tall with a diameter of 84.5 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

