SOURIAU851-07E8-2P50圆形连接器
Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| 500 | |
| 26.94 | |
| 34.1 | |
| 23.94 | |
| 23.94 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-26482 circular 851-07E8-2P50 connector from Souriau. This male connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This product is 34.1 mm long, 23.94 mm tall and 23.94 mm deep with a diameter of 26.94 mm. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

