Mill-Max824-22-004-00-001000连接器插头及 PCB 插座
Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 1000000 | |
| Tube | |
| 10.16 | |
| 2.54 | |
| 9.8 | |
| Through Hole |
Easily mount this 824-22-004-00-001000 connector from Mill-Max Mfg. Corp. onto your PCB project to support a variety of physical configuration options. Its pitch is Stainless Steel mm. It uses the silver termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
