Glenair805-001-16M8-7SA圆形连接器
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 8-7 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 5 | |
| 7.7 | |
| -55 | |
| 150 | |
| 5000 | |
| Threaded | |
| 500 | |
| 17.55 | |
| 28.73 |
Use this Mighty Mouse 805-001-16M8-7SA connector from Glenair to connect peripherals to your device. This socket type connector's 7 contacts that are made out of beryllium copper and plated with gold over nickel. It has a plug type gender. Its shell size is 8-7. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 28.73 mm long with a diameter of 17.55 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

