| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | DIN Rail |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 10 |
| Output Power (W) | 240 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 100 |
| Maximum DC Input Voltage (V) | 300 |
| Minimum Isolation Voltage | 4242VDC |
| Maximum Input Current (A) | 2.74 |
| Input Frequency (Hz) | 44 to 66 |
| Tolerance (%) | 1 |
| Efficiency (%) | 91 |
| Configurable | No |
| Power Indicator | Yes |
| Ripple and Noise | 50mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Box |
| Product Weight (g) | 1140 |
| Mounting | DIN Rail |
| Package Height | 127 |
| Package Width | 55 |
| Package Length | 172 |
| PCB changed | 9 |
| Pin Count | 9 |