TE Connectivity776087-1连接器插头及 PCB 插座
Conn Shrouded Header HDR 23 POS 4mm Solder RA Side Entry Thru-Hole Tray
Our AMPSEAL connectors are designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are available in cable plugs and PCB headers engineered to withstand extreme temperature and moisture.
Applications
- • Forklifts
- • ASRS shuttles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 23 | |
| 3 | |
| Solder | |
| 4 | |
| Right Angle | |
| 4 | |
| 8/Contact | |
| 250VAC | |
| 100 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 60.8 | |
| 37.9 | |
| 32.1 | |
| 4 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

