10-25% 折扣

Amphenol Communications Solutions77313-101-12LF连接器插头及 PCB 插座

BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 77313-101-12LF header connector from FCI on your PCB today! This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.24 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method. 77313-101-12LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

1,001 个零件: 可以明天配送

    Total$0.11Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2211+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      法国
      • In Stock: 1,001
      • Price: $0.1083

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。