| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
This compact power 7402K4 toggle switch from TE Connectivity makes it possible to turn on and off certain parts of your circuits. It has a DPST configuration. This device has a maximum current rating of 20 A @ 250VAC 250VDC@(CSA/UL). The 7402K4 toggle switch has a screw termination style. This product is 67.08 mm long, 64.69 mm tall and 32.54 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
