Amphenol Communications Solutions72309-8044BLFConnector USB

USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions

Use the usb type a 72309-8044BLF audio and video connector from FCI for your design to run audio and video. This RCP connector's 8 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. It has a receptacle type gender. This connector has 2 ports. 72309-8044BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.1 mm long, 16.2 mm tall and 18.2 mm deep. Its 8 terminals use the solder termination method.

Import TariffMay apply to this part

库存总量: 2,991 个零件

Regional Inventory: 644

    Total$1.16Price for 1

    644 In stock: 可以在 2 天内配送

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      中国
      • In Stock: 644
      • Price: $1.1586
    • 可以在 4 天内配送

      Ships from:
      荷兰
      Date Code:
      2545+
      Manufacturer Lead Time:
      17 星期
      Country Of origin:
      中国
      • In Stock: 2,347
      • Price: $1.3664

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。