TE Connectivity7-1415055-1Power Relays
Power Relay 60VDC 8A DPST-NO/DPST-NC(40.1x13.1x16.6)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Special Features | Force Guided Relay |
| DPST-NO|DPST-NC | |
| 2 Form A|2 Form B | |
| 60 | |
| 13.3 | |
| 4.5K | |
| 45VDC | |
| 6VDC | |
| 400 | |
| 8 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 10 | |
| -25 | |
| 70 | |
| DIP | |
| 16 | |
| 40.1 | |
| 13.1 | |
| 16.6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。