Panasonic6SEPC680M铝聚合物电容器
Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 13mm) Radial 5mm 0.007 Ohm 6.64A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 680uF | |
| 20% | |
| 6.3VDC | |
| 0.007 | |
| Super Low | |
| 6.64 | |
| 857@2Min | |
| 5000 | |
| Polar | |
| Large Capacitance|Low Profile|Small Size|Super Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 13 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 10 | |
| 13(Max) |
Panasonic's 6SEPC680M conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 6.3 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The 6SEPC680M conductive polymer aluminum solid capacitor has a radial termination style. This product is 13(Max) mm tall with a diameter of 10 mm. This product's terminal pitch is 5 mm. Its leakage current is 857@2Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

