KEMET Corporation66ID3100CK7AK塑料薄膜电容器
Cap Film 0.1uF 250V PET 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 0.1uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 9 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 4 | |
| 9 | |
| 0.5 | |
| 9 |
This 66ID3100CK7AK film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.1uF. This product is 10 mm long, 9 mm tall and 4 mm deep. The 66ID3100CK7AK part has a radial termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

