Glenair667-217-M-S1758-6连接器配件
Connector Accessories Plug Mighty Mouse Metal Protective Cover Straight Aluminum Olive Drab Cadmium
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Plug Mighty Mouse Metal Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 30.86 | |
| 20.3 |
Make connections with an extra layer of protection with this plug Mighty Mouse metal protective cover 667-217-M-S1758-6 connector accessory from Glenair. It has a straight body orientation. This product is 20.3 mm long with a diameter of 30.86 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

