Glenair660-024B11H3-01连接器配件
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 28 | |
| 23 |
With this receptacle protective cover 660-024B11H3-01 connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 23 mm long with a diameter of 28 mm. This part has an operating temperature of -65 to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

