Reduced Price
Honeywell604EN1-6Switch Limit
Switch Limit N.O./N.C. 4PDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.9055 | |
| Automotive | Yes |
| PPAP | Unknown |
| Enclosed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| 4PDT | |
| 7@28VDC | |
| 53.38 | |
| 17.79(Min) | |
| Panel Mount | |
| Wire Lead | |
| 1.02mm | |
| 3.18mm | |
| -55 | |
| 85 | |
| 385.55 | |
| 25.4 | |
| 25.4 | |
| 52.71 |
Thanks to Honeywell and their environmentally sealed 604EN1-6 limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. It has a 4PDT configuration. 604EN1-6 is housed in stainless steel. This device has a maximum current rating of 7 A @ 28VDC. This limit switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 604EN1-6 limit switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 25.4 mm long, 52.71 mm tall and 25.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

