Altera5AGXMA7D4F27I3G现场可编程门阵列
FPGA Arria® V GXFamily 242000Cells 1.1V 672-Pin FC-FBGA Tray
| Compliant | |
| 3A991 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® V GX | |
| 28nm | |
| 336 | |
| 366720 | |
| 1.1 | |
| Utilize Memory | |
| 242000 | |
| 1600 (18x18) | |
| SRAM | |
| 13660 | |
| 1366 | |
| 2 | |
| 242000 | |
| 16 | |
| 12 | |
| 24 | |
| 6.5536 | |
| 800 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 3 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.12 | |
| 1.18 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 672 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

