| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.23 to 29 | |
| 0.25 | |
| -20 | |
| 30 | |
| 0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA | |
| 1.245 | |
| 0.1% | |
| 0.16% | |
| 0.17 | |
| 140°C/W | |
| 15°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Protection | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.35 |
| Package Length | 9.91(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| 16 | |
| Lead Shape | Gull-wing |
This LDO 5962-9233602QXA linear regulator developed by Texas Instruments keeps the power stable! This voltage regulation device's single output can produce a current up to 0.25 A. With an adjustable output that has a voltage of 1.23 to 29 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.16% and line regulation of 0.1%. The component will be shipped in tray format. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. The maximum dropout voltage is 0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA V. Its polarity is positive.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

