Analog Devices5962-9063201M3A模数转换器
1-Channel Single ADC SAR 100ksps 12-bit Byte/Parallel/Serial 28-Pin PLCC Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Byte|Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±3V | |
| ±5 | |
| 60 | |
| 95 | |
| ±1LSB | |
| ±5LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) mm |
| Package Width | 11.58(Max) mm |
| Package Length | 11.58(Max) mm |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
If you require your analog signals to be converted into digital data then this 5962-9063201M3A ADC from Analog Devices is perfect. It has a single-ended input signal. This device's digital interface is parallel|serial (2-wire). This device is based on SAR architecture. Its maximum power dissipation is 95 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

