Analog Devices5962-8770203RX数模转换器

DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube

Through the use of Analog Devices' 5962-8770203RX DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is parallel. This device is based on R-2R architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。