Microchip Technology5962-0822406QZA现场可编程门阵列
FPGA RTAX-SLFamily 4MGates 40320Cells 1.5V 1272-Pin CCGA Box
| Supplier Unconfirmed | |
| 9A515.e.1 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| RTAX-SL | |
| 0.15um | |
| 840 | |
| 8 | |
| 7 | |
| 40320 | |
| 1.5 | |
| 40320 | |
| 4000000 | |
| OTP | |
| 540 | |
| 120 | |
| 4000000 | |
| 40320 | |
| 8 | |
| No | |
| No | |
| Yes | |
| 1 | |
| 0.95 | |
| 420 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -55 | |
| 125 | |
| Military | |
| RTAX | |
| Mounting | Through Hole |
| Package Height | 3.64(Max) |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1272 |
| Supplier Package | CCGA |
| 1272 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
