PHOENIX CONTACT5452027连接器插头及 PCB 插座
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.01 | |
| 9.2 | |
| 10.8 | |
| 3.4 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 5452027 header connector from Phoenix Contact. This HDR connector has 2 HDR contacts. It has a header type gender. It has a right angle body orientation. Its pitch is 3.81 mm. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

