Top Searched
Bourns5300-13-RC含铅电感器
RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A 0.095Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 10u | |
| 10% | |
| 1K | |
| 1.5 | |
| 0.97 | |
| 0.095 | |
| 25M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.06 | |
| 12.7 |
Your electrical design will benefit from this rf choke 5300-13-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 10u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 25M Hz. This leaded inductor has a maximum DC current of 1.5 A with a maximum resistance of 95m Ohm. This device is made with bobbin core technology. This product is 12.7 mm long with a diameter of 4.06 mm. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

