| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Colored Non Diffused | |
| Top Mount | |
| 50mcd | |
| 565 | |
| 45 | |
| 30 | |
| 10 | |
| 2.8 | |
| 100 | |
| -55 | |
| 100 | |
| Yes | |
| Green | |
| No | |
| No | |
| Bulk | |
| Diameter | 3.2 mm |
| Mounting | Through Hole |
| Package Height | 4.44 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
