Molex5031751200连接器插头及 PCB 插座
Conn Wire to Board RCP 12 POS 1.5mm Solder RA Thru-Hole CLIK-Mate Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 12 | |
| 1 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| Dual Slot | |
| 2/Contact | |
| 100V | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.014 | |
| 20.9 | |
| 7.25 | |
| 6.96 | |
| CLIK-Mate | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

