| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2/Contact | |
| 100VAC|100VDC | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Reel | |
| 0.017 | |
| 4 | |
| 1.07 | |
| 1.58 | |
| Pico-Clasp™ | |
| 28-32 | |
| Cable Mount |
Never worry about a poor connection with this 5013340000 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 28-32 AWG. This connector contact has an operating temperature range of -40 °C to 85 °C. This product is 4 mm long, 1.25 mm tall and 1.07 mm deep. It uses the crimp termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

